RND Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 15 m, RND Series
- RS Stock No.:
- 283-4325
- Distrelec Article No.:
- 301-16-442
- Mfr. Part No.:
- RND 765-00027
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.40
(exc. VAT)
€25.09
(inc. VAT)
- RS Stock No.:
- 283-4325
- Distrelec Article No.:
- 301-16-442
- Mfr. Part No.:
- RND 765-00027
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
Related links
- RND Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RND Series
- RND Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RND Series
- RND Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable RND Series
- RND Male D-Sub 37-Pin to Male D-Sub 37-Pin Serial Cable RND Series
- RND Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Cable RND Series
- RND Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable RND Series
- RND Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable RND Series
- RND Female D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable RND Series

