Microchip, 32-Pin VQFN, Interface IC, 3.3 V 100 Mbps RMII, MII 3.3V LAN8710A-EZC, Full Duplex/Half Duplex

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.02

(exc. VAT)

€4.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45€0.804€4.02-
50 +€0.764€3.824%

*price indicative

RS Stock No.:
352-141
Mfr. Part No.:
LAN8710A-EZC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

100Mbps

Product Type

Interface IC

Communication Mode

Full Duplex/Half Duplex

Interface Type

RMII, MII

Standard Supported

IEEE

Package Type

VQFN

Pin Count

32

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

54mA

The Microchip high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. The LAN8710A/LAN8710Ai are the industry's smallest footprint solution with up to 40% lower power consumption than existing Microchip transceivers. The LAN8710A/LAN8710Ai have an integrated voltage regulator and ESD protection components to help reduce Bill of Material (BOM) costs.

Integrated 1.2V linear regulator

Up to 40% reduction from existing Microchip solutions

Flexible I/O voltage range from 3.6V to 1.6V

Extremely low energy detect standby mode

Low-Cost 25MHz crystal for MII/RMII

Industrial and extended commercial temperature range options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy