Microchip, 32-Pin VQFN, Transceiver IC, 3.3 V 10 Mbps RMII, MII 3.3V LAN8670C2-E/LMX, Half Duplex

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.18-
10 +€2.879%

*price indicative

RS Stock No.:
352-157
Mfr. Part No.:
LAN8670C2-E/LMX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Transceiver IC

Maximum Data Rate

10Mbps

Communication Mode

Half Duplex

Interface Type

RMII, MII

Standard Supported

IEEE

Package Type

VQFN

Pin Count

32

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

3.3V

Supply Current

5mA

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip high-performance 10BASE-T1S single-pair Ethernet PHY transceiver for 10 Mbit/s half duplex networking over a single pair of conductors. Utilizing standard Ethernet technology in sensor or actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports. The LAN8670 is designed for use in high-reliability cost sensitive automotive, industrial, backplane, and building automation sensor or actuator applications.

Allows for high bandwidth utilization by avoiding collisions on the medium

Burst mode for transmission of multiple packets for latency-sensitive applications

Minimize latency for time-sensitive applications by assigning multiple PLCA IDs per node

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy