Microchip, 156-Pin VQFN, Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96455ST-I/8NW
- RS Stock No.:
- 723-766
- Mfr. Part No.:
- LAN96455ST-I/8NW
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€19,347.50
(exc. VAT)
€23,797.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €7.739 | €19,347.50 |
*price indicative
- RS Stock No.:
- 723-766
- Mfr. Part No.:
- LAN96455ST-I/8NW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Unmanaged Ethernet Switch | |
| Sub Type | Switch | |
| Number of Ports | 5 | |
| Package Type | VQFN | |
| Pin Count | 156 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Supply Current | 935mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Unmanaged Ethernet Switch | ||
Sub Type Switch | ||
Number of Ports 5 | ||
Package Type VQFN | ||
Pin Count 156 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Supply Current 935mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet switch is designed primarily for Ethernet networking, featuring five ports that support 10/100/1000BASE-T connectivity and integrated PHY capabilities.
Supports Layer-2 Ethernet switching features, ensuring efficient data handling
Enables 5x integrated 10/100/1000BASE-T PHYs for high-speed connectivity
Provides flexible pin strapping for configuration in unmanaged mode
Offers support for energy-efficient Ethernet to reduce power consumption
Related links
- Microchip Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96457ST-I/8NW
- Microchip Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96459ST-I/8NW
- Microchip Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96455FT-I/8NW
- Microchip Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96459FT-I/8NW
- Microchip Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96457FT-I/8NW
- Microchip Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96455ST-I/8MW
- Microchip Ethernet Switch RGMII SGMII, SPI 3.63V LAN96457F-I/8NW
- Microchip Ethernet Switch RGMII SGMII, SPI 3.63V LAN96459S-I/8NW
