Microchip, 156-Pin VQFN, Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96457ST-I/8NW

Image representative of range

Subtotal (1 reel of 2500 units)*

€22,462.50

(exc. VAT)

€27,630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€8.985€22,462.50

*price indicative

RS Stock No.:
723-771
Mfr. Part No.:
LAN96457ST-I/8NW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1Gbps

Product Type

Unmanaged Ethernet Switch

Sub Type

Switch

Number of Ports

7

Package Type

VQFN

Maximum Supply Voltage

3.63V

Pin Count

156

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

-0.3V

Automotive Standard

No

Supply Current

935mA

COO (Country of Origin):
TW
The Microchip Ethernet switch offers a robust solution with Compact configurations that provides essential network connectivity and management features suitable for various industrial applications.

Supports integrated 10/100/1000BASE-T PHYs for reliable connectivity

Flexible port configurations enhance versatility in design

Embedded initialization system for streamlined setup and operation

Industrial temperature range support ensures reliability in harsh environments

Complies with IEEE standards for network efficiency and redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy