Microchip, 100-Pin VQFN, Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8808-I/KDX
- RS Stock No.:
- 736-240
- Mfr. Part No.:
- LAN8808-I/KDX
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
Last RS stock
- Final 168 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €8.54 |
| 10 - 49 | €8.29 |
| 50 - 99 | €8.03 |
| 100 + | €7.10 |
*price indicative
- RS Stock No.:
- 736-240
- Mfr. Part No.:
- LAN8808-I/KDX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Number of Transceivers | 4 | |
| Number of Ports | 4 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Number of Transceivers 4 | ||
Number of Ports 4 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 100 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip 4-Port Gigabit Ethernet Transceiver provides robust connectivity with QSGMII support for high-speed industrial networking. This powerful quad-port solution integrates Advanced cable diagnostics and time-sensitive networking to ensure Peak data reliability and efficiency.
QSGMII Version 1.3 MAC Interface
Jumbo frame support up to 16 KB
External 125 MHz reference clock input
Energy Efficient Ethernet and TSN pre-emption
Related links
- Microchip Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8818-I/KDX
- Microchip Ethernet Transceiver Full Duplex
- Microchip Transceiver MDIO 3.3V LAN8808/KDX, Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V LAN8740AI-EN-TR, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
