Microchip, 32-Pin VQFN, Ethernet Transceiver, 1.8 V 1000 Mbps USB LAN8740A-EN-TR, Full Duplex
- RS Stock No.:
- 333-244
- Mfr. Part No.:
- LAN8740A-EN-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€6,665.00
(exc. VAT)
€8,200.00
(inc. VAT)
New product - Preorder today
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.333 | €6,665.00 |
*price indicative
- RS Stock No.:
- 333-244
- Mfr. Part No.:
- LAN8740A-EN-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Communication Mode | Full Duplex | |
| Interface Type | USB | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Communication Mode Full Duplex | ||
Interface Type USB | ||
Package Type VQFN | ||
Pin Count 32 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
The Microchip 10/100 Fast Ethernet PHYs featuring Energy Efficient Ethernet and Wake On LAN functionality, which provide system sleep modes for improved power savings. It feature deterministic loop back delay, assuring real time system performance as well as cable diagnostics which reduce network installation costs.
Cable diagnostics
Deterministic latency
MII and RMII supported
Flexible power management architecture
Related links
- Microchip Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8818-I/KDX
- Microchip Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8808-I/KDX
- Microchip Ethernet Transceiver RMII 3.3V LAN8740AI-EN-TR, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
