Microchip, 64-Pin QFN, Ethernet Transceiver, 1.14 V 1000 Mbps RGMII 1.32V KSZ9131RNXC-TR, 1000Base-T
- RS Stock No.:
- 764-375
- Mfr. Part No.:
- KSZ9131RNXC-TR
- Manufacturer:
- Microchip
Subtotal (1 tape of 1000 units)*
€2,112.00
(exc. VAT)
€2,598.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 + | €2.112 | €2,112.00 |
*price indicative
- RS Stock No.:
- 764-375
- Mfr. Part No.:
- KSZ9131RNXC-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Sub Type | Transceiver | |
| Communication Mode | 1000Base-T | |
| Number of Transceivers | 1 | |
| Loopback Mode | External, Local (Digital) Loopback, Remote | |
| Interface Type | RGMII | |
| Standard Supported | IEEE 802.3 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 1.32V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.05mm | |
| Minimum Supply Voltage | 1.14V | |
| Length | 5.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Sub Type Transceiver | ||
Communication Mode 1000Base-T | ||
Number of Transceivers 1 | ||
Loopback Mode External, Local (Digital) Loopback, Remote | ||
Interface Type RGMII | ||
Standard Supported IEEE 802.3 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 64 | ||
Maximum Supply Voltage 1.32V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 5.05mm | ||
Minimum Supply Voltage 1.14V | ||
Length 5.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Microchip Ethernet transceiver provides triple-speed connectivity, ensuring reliable data transmission across standard twisted pair cables. It supports a GMII/MII Interface for seamless integration into various networking applications.
Integrates on-chip termination resistors for streamlined board layout
Offers auto-negotiation for dynamic link speed adjustments
Includes Advanced diagnostics for cable integrity checks
Provides low-power modes to enhance energy efficiency
Related links
- Microchip Ethernet Transceiver 1000Base-T
- Microchip Ethernet Transceiver 1000Base-T
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 1000 Mbps I2C RGMII SPI KSZ9897RTXI-TR, 1000Base-T
- Microchip Ethernet Transceiver MDIO 100Base-TX
- Microchip Ethernet Transceiver GMII 3.3V KSZ9131MNXI 1000Base-T, 100Base-TX
