Microchip, 48-Pin QFN, Ethernet Transceiver, 2.5 V 1000 Mbps RGMII 3.3V KSZ9021RNI, 10Base-T, 100Base-TX, 1000Base-T

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
911-3326
Mfr. Part No.:
KSZ9021RNI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1000Mbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Communication Mode

10Base-T, 100Base-TX, 1000Base-T

Number of Transceivers

1

Loopback Mode

Local Loopback, Remote

Standard Supported

IEEE 802.3

Number of Ports

1

Interface Type

RGMII

Mount Type

Surface

Package Type

QFN

Pin Count

48

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

Pb-Free

Height

1.4mm

Minimum Supply Voltage

2.5V

Width

10mm

Supply Current

563mA

Automotive Standard

No

Ethernet Transceivers, Micrel Inc


Micrel offers energy efficient, highly integrated, Compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy