Microchip, 48-Pin QFN, Ethernet Transceiver, 3.3 V RGMII 3.3V KSZ9131RNXI, Full Duplex/Half Duplex

Get a bulk buy discount

Add 25 more to save €1.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.58

(exc. VAT)

€15.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.516€12.58-
25 - 95€2.44€12.20€1.90
100 - 495€2.39€11.95€12.60
500 +€2.362€11.81€77.00

*price indicative

Packaging Options:
RS Stock No.:
198-1197
Mfr. Part No.:
KSZ9131RNXI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

1

Loopback Mode

Internal

Interface Type

RGMII

Standard Supported

IEEE 802.3

Mount Type

Surface

Package Type

QFN

Maximum Supply Voltage

3.3V

Pin Count

48

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

No

Width

7mm

Minimum Supply Voltage

3.3V

Height

1mm

Automotive Standard

No

The Microchip KSZ9131 is a fully integrated Ethernet transreceiver with triple-speed (10Base-T/100Base-TX/1000Base-T) for transmission and reception of data on standard CAT-5, CAT-5e and CAT6 unshielded twisted pair (UTP) cable.

Power-down and power-saving modes

Interrupt pin option

Automatic detection and correction of pair swaps, pair skew, and pair polarity

MDC/MDIO management interface for PHY register configuration

Loopback modes for diagnostics

Baseline wander correction

Programmable LED outputs for link, activity, and speed

Wake-on-LAN (WOL) support with robust custom-packet detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy