Renesas Electronics, 32-Pin QFN, Ethernet Controller 100 Mbps MAC 1894K-40LF
- RS Stock No.:
- 264-1279
- Mfr. Part No.:
- 1894K-40LF
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 980 more to save €387.10
View bulk pricing optionsSubtotal (1 tray of 490 units)*
€3,455.97
(exc. VAT)
€4,250.75
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 490 | €7.053 | €3,455.97 | - |
| 980 + | €6.658 | €3,262.42 | €387.10 |
*price indicative
- RS Stock No.:
- 264-1279
- Mfr. Part No.:
- 1894K-40LF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Controller | |
| Interface Type | MAC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Controller | ||
Interface Type MAC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics ICS1894-40 incorporates Digital-Signal Processing (DSP) control in its Physical-Medium Dependent (PMD) sub-layer. As a result, it can transmit and receive data on unshielded twisted-pair (UTP) category 5 cables with attenuation in excess of 24 dB at 100MHz. The ICS1894-40 provides a Serial-Management Interface for exchanging command and status information with a Station-Management (STA) entity. The ICS1894-40 Media-Dependent Interface (MDI) can be configured to provide either half-duplex or full-duplex operation at data rates of 10 Mb/s or 100Mb/s.
3.3 V/1.8 V VDDIO operation supported
Smart power control with deep power down feature
Available in 40-pin (6mm x 6mm) QFN package, Pb-free
Industrial Temp and Lead Free
Related links
- Renesas Electronics Ethernet Controller 100 Mbps MAC 1894K-40LF
- Renesas Electronics Ethernet Controller 100 Mbps MAC 1894K-33LF
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex
- Microchip Ethernet Controller Ethernet 3.3V LAN9512-JZX, Full Duplex/Half Duplex
- WIZnet Inc Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller Host Bus 3.3V LAN9220-ABZJ, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
