Microchip, 128-Pin LQFP, Switch IC, 3.3 V 100 Mbps KSZ8895MLXI, Full Duplex/Half Duplex
- RS Stock No.:
- 274-4633
- Mfr. Part No.:
- KSZ8895MLXI
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€660.96
(exc. VAT)
€812.97
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €7.344 | €660.96 |
*price indicative
- RS Stock No.:
- 274-4633
- Mfr. Part No.:
- KSZ8895MLXI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Switch IC | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 5 | |
| Package Type | LQFP | |
| Pin Count | 128 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Switch IC | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 5 | ||
Package Type LQFP | ||
Pin Count 128 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
The Microchip Ethernet Switch with Fiber Support is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. It supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration.
Low power dissipation
Energy detect mode support
Related links
- Microchip Switch IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Ethernet Switch IC RGMII Full Duplex/Half Duplex
- Microchip Switch IC, 3.3 V 100 Mbps 3.3V KSZ8895MQXI
- Microchip Switch IC, 3.3 V 100 Mbps 3.3V KSZ8895MQXCA
