Microchip, 128-Pin LQFP, Switch IC, 3.3 V 100 Mbps KSZ8895MLXI, Full Duplex/Half Duplex

Get a bulk buy discount

Add 10 more to save €1.40

View bulk pricing options

Subtotal (1 unit)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.34-
10 +€7.20€1.40

*price indicative

Packaging Options:
RS Stock No.:
274-4634
Mfr. Part No.:
KSZ8895MLXI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

100Mbps

Product Type

Switch IC

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

5

Package Type

LQFP

Pin Count

128

Standards/Approvals

No

Minimum Supply Voltage

3.3V

Automotive Standard

No

The Microchip Ethernet Switch with Fiber Support is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. It supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration.

Low power dissipation

Energy detect mode support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy