Microchip, 48-Pin LQFP, Ethernet Transceiver, 2.5 V 100 Mbps RMII, MII 3.3V KSZ8721BLI, 10Base-T, 100Base-TX, 100Base-FX
- RS Stock No.:
- 910-1629
- Distrelec Article No.:
- 300-99-671
- Mfr. Part No.:
- KSZ8721BLI
- Manufacturer:
- Microchip
Add 25 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
- 209 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.12 | - |
| 25 - 99 | €4.98 | €3.50 |
| 100 + | €4.79 | €33.00 |
*price indicative
- RS Stock No.:
- 910-1629
- Distrelec Article No.:
- 300-99-671
- Mfr. Part No.:
- KSZ8721BLI
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Sub Type | Transceiver | |
| Communication Mode | 10Base-T, 100Base-TX, 100Base-FX | |
| Loopback Mode | Physical Coding Sublayer Loopback | |
| Standard Supported | 10BASE-T, 100BASE-TX, 100BASE-FX | |
| Interface Type | RMII, MII | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 2.5V | |
| Width | 7.1mm | |
| Standards/Approvals | IEEE 802.3u | |
| Height | 1.6mm | |
| Supply Current | 151mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Sub Type Transceiver | ||
Communication Mode 10Base-T, 100Base-TX, 100Base-FX | ||
Loopback Mode Physical Coding Sublayer Loopback | ||
Standard Supported 10BASE-T, 100BASE-TX, 100BASE-FX | ||
Interface Type RMII, MII | ||
Mount Type Surface | ||
Package Type LQFP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Minimum Supply Voltage 2.5V | ||
Width 7.1mm | ||
Standards/Approvals IEEE 802.3u | ||
Height 1.6mm | ||
Supply Current 151mA | ||
Automotive Standard No | ||
Ethernet Transceivers, Micrel Inc
Ethernet Communications - Microchip
Related links
- Microchip Ethernet Transceiver MII 3.3V KSZ8721BLI 100Base-TX, 100Base-FX
- Microchip Ethernet Transceiver 10Base-T, 100Base-TX
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 10Base-T, 100Base-TX
- Microchip Ethernet Transceiver RMII 3.3V KSZ8081MNXCA-TR 100Base-TX
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
