- RS Stock No.:
- 138-5598
- Mfr. Part No.:
- ET91000SC2
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Added
Price Each
€234.68
(exc. VAT)
€288.66
(inc. VAT)
Units | Per unit |
1 + | €234.68 |
- RS Stock No.:
- 138-5598
- Mfr. Part No.:
- ET91000SC2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ET91000SC2 Fibre Media Converter
The ET91000SC2 1000 Mbps Gigabit Multimode Fibre Media Converter (SC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft).
A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-SX) fibre backbone, the GbE to MM fibre converter supports full Gigabit speeds for ideal network performance and scalability. Designed to offer a durable and convenient Ethernet to fibre solution, this Ethernet to SC Fibre converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.
For added versatility, the fibre media converter supports standalone operation, or installation into the 20 Slot, 2U Rackmount Chassis (ETCHS2U).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-SX) fibre backbone, the GbE to MM fibre converter supports full Gigabit speeds for ideal network performance and scalability. Designed to offer a durable and convenient Ethernet to fibre solution, this Ethernet to SC Fibre converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.
For added versatility, the fibre media converter supports standalone operation, or installation into the 20 Slot, 2U Rackmount Chassis (ETCHS2U).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports standalone operation, or installation into the ETCHS2U Rackmount Chassis
• Cost-effective way to extend/bridge networks using fibre cabling
• Advanced features include Link-loss forwarding, remote monitor status, two frame lengths
• Supports a maximum fibre cable length of 550m
• Supports full or half-duplex operation
• Quick and simple installation, easy to use
• Link loss forwarding, remote status monitoring help ensure maximum up-time
• Provides Ethernet to Fibre conversion as a standalone device, or can be installed into the ETCHS2U 20 slot chassis for added versatility
• Rugged steel casing for durability in harsh environments
• Cost-effective way to extend/bridge networks using fibre cabling
• Advanced features include Link-loss forwarding, remote monitor status, two frame lengths
• Supports a maximum fibre cable length of 550m
• Supports full or half-duplex operation
• Quick and simple installation, easy to use
• Link loss forwarding, remote status monitoring help ensure maximum up-time
• Provides Ethernet to Fibre conversion as a standalone device, or can be installed into the ETCHS2U 20 slot chassis for added versatility
• Rugged steel casing for durability in harsh environments
Applications
• Provides network connectivity to users or network segments located in isolated areas of a large complex or separate building
• Suitable for environments such as government agencies, where security threats (network tapping, etc.) need to be prevented
• Connect traffic control/monitoring systems at extreme distances to the main office
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Converts 1000Base-SX fibre optic signals to 1000Base-T Ethernet over multimode fibre cable
• Suitable for environments such as government agencies, where security threats (network tapping, etc.) need to be prevented
• Connect traffic control/monitoring systems at extreme distances to the main office
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Converts 1000Base-SX fibre optic signals to 1000Base-T Ethernet over multimode fibre cable
Whats in the package?
• Fibre Media Converter
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK
comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
• Grounding Screw
• Instruction Manual
• Grounding Screw
• Instruction Manual
Fiber Media Converters
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 2000Mbps |
Fibre Operating Mode | Half/Full Duplex |
Maximum Transfer Distance | 550m |
Network Speed | 10/100/1000Mbit/s |
Fibre Type | Multi Mode |
Connection Port | RJ45, SC |
- RS Stock No.:
- 138-5598
- Mfr. Part No.:
- ET91000SC2
- Manufacturer:
- StarTech.com