- RS Stock No.:
- 179-7999
- Mfr. Part No.:
- MCMGBSCMM055
- Manufacturer:
- StarTech.com
11 In stock for delivery within 2 working days
Added
Price Each
€157.00
(exc. VAT)
€193.11
(inc. VAT)
Units | Per unit |
1 + | €157.00 |
- RS Stock No.:
- 179-7999
- Mfr. Part No.:
- MCMGBSCMM055
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Media Converter, Ethernet to Fibre, 1Gbps Maximum Data Transfer Rate - MCMGBSCMM055
Looking to bridge the gap between a remote location and your 1Gbps Ethernet network? This media converter from StarTech.com does the trick. It uses a fibre backbone to extend your Ethernet connection by up to 550m, so offers a simple and reliable interconnectivity solution. A device like this is ideal for hooking up two or more Ethernet nodes in adjacent buildings.
Features & Benefits
Let the lights guide youLED indicators keep you in the picture by providing simple and speedy network link monitoring.
Two-way communicationThe converter's full-duplex fibre operating mode means two devices can communicate with each other at the same time, for optimal performance.
Two-way communicationThe converter's full-duplex fibre operating mode means two devices can communicate with each other at the same time, for optimal performance.
Rugged steel enclosure for longevity in harsh environments
Energy-efficient with a low power consumption of 5W
Wall-mountable to save on installation space
Energy-efficient with a low power consumption of 5W
Wall-mountable to save on installation space
FAQs
Does this converter come with a power adapter?Yes, you get a power adapter with the unit, so it's ready to use.
Specifications
Attribute | Value |
---|---|
Fibre Type | Multi Mode |
Maximum Data Transfer Rate | 1000Mbps |
Fibre Operating Mode | Full Duplex |
Connection Port | RJ45, SC |
Maximum Transfer Distance | 550m |
Network Speed | 10/100/1000Mbit/s |