Better World
Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- RS Stock No.:
- 133-971
- Mfr. Part No.:
- 1627601
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€190.76
(exc. VAT)
€234.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.76 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-971
- Mfr. Part No.:
- 1627601
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 440V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 12.8mm | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 440V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 12.8mm | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
Conductor Material Silver | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via GB/T vehicle charging inlets. It features a GB/T charging standard and has a charging power of 8 kW. The cable length is 5 meters and it comes with a vehicle charging connector and an open cable end.
Longitudinal water tightness reliably prevents water ingress
IATF 16949 automotive standard and ISO 9001
Tested in accordance with automotive standards LV124 LV214 and LV215- 2
Tested in accordance with EV Ready 37 requirements
Related links
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- RS PRO 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 12 m
