RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
- RS Stock No.:
- 558-840
- Mfr. Part No.:
- 1630628
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 120 units)*
€19,157.26
(exc. VAT)
€23,563.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19,157.26 | €159.644 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 558-840
- Mfr. Part No.:
- 1630628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6.5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 4.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 11.5mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 8kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6.5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 4.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 11.5mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 8kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable with a vehicle charging connector and a free cable end is designed for charging electric vehicles (EVs) using alternating current (AC). It is equipped with a Type 2 connector, compatible with vehicle charging inlets, and is intended for installation at charging stations for e-mobility (EVSE). This cable ensures reliable and efficient charging of electric vehicles, offering a versatile solution for both public and private EV charging infrastructure.
Longitudinal water tightness reliably prevents water ingress
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Tested in accordance with EV Ready 37 requirements
Laser marked mating face in accordance with DIN EN 17186
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
