Subtotal (1 unit)*
€629.51
(exc. VAT)
€774.30
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| Cross Sectional Area | 0.75mm² | |
| IP Rating | IP55, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Outside Diameter | 13.2mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 8kW | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
Cross Sectional Area 0.75mm² | ||
IP Rating IP55, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Outside Diameter 13.2mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 8kW | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
RS PRO EV Charging Cable, Type 1 to Type 2
This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 1 to Type 2 configuration, it supports a single-phase connection with a current rating of 32A, making it ideal for residential and commercial charging stations. The cable's robust construction ensures durability and longevity, providing a seamless connection between the charging pile and the electric vehicle.
Features and Benefits
Conforms to IEC 62752 and IEC 61851 standards, ensuring safety and compatibility
Riveting pressure process with no screws, offering a sleek and attractive design
Ergonomic hand-held design for convenient plugging
PUR insulation prolongs lifespan and enhances resistance to aging
PUR sheath improves bending life and wear resistance
IP55 protection grade for excellent protection in working conditions
Applications
Ideal for use in residential garages, commercial charging stations, and public EV charging points
Additional Information
Meets CE, EN-62196-2 2017, REACH, and TUV standards
Cable length of 7.5 m for flexible installation options
Operates efficiently in temperatures ranging from -30 °C to 50 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
