Subtotal (1 unit)*
€208.14
(exc. VAT)
€256.01
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-705
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| Cross Sectional Area | 0.75mm² | |
| IP Rating | IP55, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 13.2mm | |
| Number of Cores | 4 | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
Cross Sectional Area 0.75mm² | ||
IP Rating IP55, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 13.2mm | ||
Number of Cores 4 | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- CN
RS PRO EV Charging Cable, Type 1 to Type 2
This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 1 to Type 2 configuration, it supports a single-phase connection and a current rating of 32A, making it ideal for residential and commercial charging stations. The 7-metre length provides flexibility and convenience in various charging environments.
Features and Benefits
Conforms to IEC 62752, IEC 61851 standards, ensuring safety and reliability
Riveting pressure process with no screws offers a sleek appearance and ergonomic design for easy handling
PUR insulation prolongs lifespan and enhances bending and wear resistance
IP55 protection grade ensures excellent performance in working conditions
Facilitates secure electrical connection from charging pile to electric vehicle
Applications
Ideal for use in residential garages, commercial parking facilities, and public EV charging stations
Additional Information
Meets CE, EN-62196-2 2017, REACH, and TUV standards
Features a black PUR sheath for durability and protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 mm
- brennenstuhl 32A EV Charging Cable 22 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
