RS Better World

MENNEKES Stecker 32A EV Charging Cable 22 kW 7.5 m

Subtotal (1 unit)*

€147.08

(exc. VAT)

€180.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 10 November 2026
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
218-178
Mfr. Part No.:
36247
Manufacturer:
MENNEKES Stecker
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES Stecker

Product Type

EV Charging Cable

Cable Length

7.5m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

400V

Cross Sectional Area

6mm²

IP Rating

IP20

Minimum Operating Temperature

30°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

22kW

COO (Country of Origin):
RO
The Mennekese Stecker EV charging cable is suitable for all vehicles with a connector. It can be connected to public charging stations and wall box with charging socket for charging power.

Mode 3 type charging cable

Type 2 connector for modern EV

32 A current rating for efficient charging

3 phase power for faster charging

7.5 m length for flexible use

Degree of protection is IP20

Standards used are IEC61851 and DIN EN 62196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy