RS Better World
Phoenix Contact 32A EV Charging Cable 5 m
- RS Stock No.:
- 488-272
- Mfr. Part No.:
- 1427757
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,575.59
(exc. VAT)
€1,937.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,575.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 488-272
- Mfr. Part No.:
- 1427757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Vehicle charging inlet offers advanced AC and DC charging capabilities, designed specifically for the evolving needs of electric vehicles. Engineered for seamless compatibility with type 2 AC and CCS connectors, it facilitates efficient charging with a maximum capacity of 500 A in Boost mode. The robust design not only ensures resilience against environmental conditions with an IP55 rating when plugged in, but also promotes easy installation with front and rear mounting options.
Compact dimensions provide space-saving installation benefits.
Developed in accordance with strict automotive standards for quality assurance.
Temperature sensors enhance operational efficiency under varying load conditions.
Related links
- Phoenix Contact 32A EV Charging Cable 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 15 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
