RS Better World

Phoenix Contact 40A EV Charging Cable 40 kW 5 m

Subtotal (1 unit)*

€392.46

(exc. VAT)

€482.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
493-208
Mfr. Part No.:
1106637
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

40A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

Cross Sectional Area

6.0 to 2mm²

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Claim

Renewable Energy Solution

Outside Diameter

14.9mm

Better World Product

Yes

Number of Cores

3

Power Rating

40kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable designed specifically for electric vehicles (EVs). This cable supports the Combined Charging System (CCS) type 2 standard, ensuring fast and efficient charging at designated stations. Crafted from durable materials and featuring an ergonomic design, it provides convenience for users while maintaining safety and reliability. With a charging capacity of 40 Amps and a maximum voltage of 1000 V DC, this cable meets the stringent requirements of modern EV charging infrastructure. Ideal for both residential and commercial applications, it comes with integrated temperature sensors to ensure optimal performance even in varying environmental conditions. Compatible with a wide range of electric vehicles, this charging cable is an essential accessory for anyone committed to sustainable automotive technology.

Crafted for ease of handling and transport thanks to its ergonomic design

Meets the rigorous standards of IATF 16949 and ISO 9001 for quality assurance

Custom branding options available for enhancing corporate identity

Dual functionality allowing for both standard and fast charging modes

Rugged construction ensures longevity in various environmental conditions

Supports a wide range of applications from home installations to public charging stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy