RS Better World
Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 497-844
- Mfr. Part No.:
- 1097301
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€265.15
(exc. VAT)
€326.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-844
- Mfr. Part No.:
- 1097301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 2.5mm² | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 10.2mm | |
| Power Rating | 5kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 2.5mm² | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 10.2mm | ||
Power Rating 5kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact mobile AC charging cable is expertly designed for electric vehicles, delivering efficient charging via type 2 vehicle inlets. This product is an essential accessory for any EV enthusiast, ensuring compatibility with type 2 infrastructure charging sockets. Crafted with premium materials and adhering to stringent automotive standards, it guarantees longevity and performance. The ergonomic design not only facilitates easy handling but also enhances user experience, making it suitable for both personal and professional use. With its 5m cable length and robust protective cap, this charging solution meets the demands of modern electro mobility, providing reliable power delivery whether at home or at public charging stations. The cable is tested for various automotive standards, assuring users of its safety and effectiveness. Its versatility and thoughtful construction make it a superior choice for seamless electric vehicle charging.
Ergonomic design for comfortable handling and ease of use
Compatible with type 2 infrastructure sockets for widespread availability
Longitudinal water tightness to prevent potential water ingress
Tested for compliance with key automotive standards for enhanced safety
Available custom branding options for business applications
Lightweight yet durable structure for portability and resilience
Efficient charging at 20 A and 250 V AC for an optimal charging experience
Related links
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
