Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 493-258
- Mfr. Part No.:
- 1056697
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€211.48
(exc. VAT)
€260.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.48 |
*price indicative
- RS Stock No.:
- 493-258
- Mfr. Part No.:
- 1056697
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20 A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480 V | |
| Cross Sectional Area | 2.5 to 2 mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 12.8 mm | |
| Number of Cores | 5 | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20 A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480 V | ||
Cross Sectional Area 2.5 to 2 mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 12.8 mm | ||
Number of Cores 5 | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact ev charging cable is designed to facilitate efficient charging of electric vehicles using alternating current via type 2 inlets. This versatile cable integrates a vehicle charging connector and a free cable end, ensuring compatibility with various charging stations. With a focus on user convenience, the cable features an ergonomic design that has received multiple awards, promoting an effortless charging experience. Constructed for durability, it adheres to the stringent IATF 16949 automotive standard and is tested against automotive regulations to guarantee reliability. Furthermore, the cables unique features, including water resistance and protective caps, provide enhanced safety during operation, making it an essential component in the charging infrastructure of electric mobility.
The cable is adaptable for different charging scenarios
It boasts a user-friendly design that enhances handling
Its logo can be customised for branding opportunities
Water ingress is effectively prevented through advanced sealing
Manufactured under rigorous automotive standards to ensure quality
Complies with essential charging standards for widespread acceptance
Includes a protective cap that adds to its versatility and safety
Long cable length provides flexibility in charging setups
Environmentally compliant, aligning with green technologies
Related links
- Phoenix Contact 20 A Mode 3 EV Charging Cable 5m
- HARTING 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 20 A Mode 3 EV Charging Cable 5m
- HARTING 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 20 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 6m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 8m
