RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- RS Stock No.:
- 521-206
- Mfr. Part No.:
- 1179798
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€200.65
(exc. VAT)
€246.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-206
- Mfr. Part No.:
- 1179798
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Number of Cores | 5 | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Number of Cores 5 | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EV-T2G3C-3AC20A-4 charging cable is a highly efficient solution tailored for electric vehicle (EV) charging. Designed with a Type 2 connector, this AC charging cable supports a charging current of 20 A at a robust 480 V AC. Its ergonomic design ensures ease of handling, while the 4 metre length provides ample reach for various installations. Built to meet automotive standards, this cable guarantees safety and reliability, making it an ideal choice for both commercial and residential e-mobility applications. The longitudinal water-tightness feature effectively prevents water ingress, ensuring durability even in challenging environments. Experience a seamless charging experience tailored for modern electric vehicles, where convenience meets robust performance.
Ergonomic design enhances user comfort during usage
Longitudinal water-tightness effectively prevents moisture ingress
Compatible with various Type 2 vehicle charging inlets
Manufactured following IATF 16949 automotive standards
Tested to meet rigorous automotive standards for reliability
Custom branding options available for business use
Robust construction ensures long-lasting performance
Supports efficient charging with up to 16.63 kW power
Meets global safety regulations and standards
Lightweight design makes it easy to handle and store
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 16 kW 4 m
