RS Better World
HARTING 20A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 234-5815
- Mfr. Part No.:
- 8801504004440A1
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€287.98
(exc. VAT)
€354.22
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 4 | €143.99 | €287.98 |
| 6 - 22 | €138.81 | €277.62 |
| 24 - 46 | €135.06 | €270.12 |
| 48 - 82 | €128.87 | €257.74 |
| 84 + | €120.38 | €240.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€178.70
(exc. VAT)
€219.80
(inc. VAT)
- RS Stock No.:
- 234-5815
- Mfr. Part No.:
- 8801504004440A1
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Terminated/Unterminated Terminated | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- RO
The Harting Type 2 EV charging connector + cable has single phase power supply with 20A current rating and 250 V voltage rating for power contacts. It provides 5 kW maximum charging power. The cable has a length of 5m and diameter of 10.2 ± 0.3 mm.
2 signal contacts, 3 power contacts
<100 N insertion force and withdrawal force
>10, 000 mating cycles
3 x 2.5 mm² + 0.5 mm² cable structure
IP44 protection
Ambient temperature during operation ranges between-30°C to +50°C
Ambient temperature during storage/transport ranges between -40°C to +80°C
5.000 m Max. altitude above sea level
Plastic housing material & copper alloy contact material
RoHS compliant
Related links
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- HARTING 20A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 7.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m

