RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- RS Stock No.:
- 517-929
- Mfr. Part No.:
- 1056698
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€424.27
(exc. VAT)
€521.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-929
- Mfr. Part No.:
- 1056698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 6.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 17mm | |
| Number of Cores | 5 | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 6.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 17mm | ||
Number of Cores 5 | ||
Power Rating 26.6kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact charx connect comfort AC charging cable is designed specifically for electric vehicles, enabling efficient and reliable charging via type 2 vehicle inlets. Its ergonomic design not only provides exceptional handling but also ensures durability and safety. With a 32 A charging capacity and constructed to meet automotive standards, this cable is perfect for installation at charging stations. This product merges functionality with innovative design, making it an essential component for any electric vehicle infrastructure. Users can expect reliable performance, longevity, and the promise of seamless charging experiences, whether at home or on the go. The inclusion of features such as longitudinal water tightness and a protective cap ensures that the product withstands various environmental conditions, affirming its robustness in the fast-evolving e-mobility landscape.
Complete product range tailored for diverse charging needs
Ergonomic design enhances user-friendliness and convenience
Longitudinal water tightness guards against moisture ingress
Manufactured to meet IATF 16949 automotive standards
Compatible with branding for a consistent corporate identity
Tested rigorously to comply with various automotive standards
Durable materials ensure long-term reliability in harsh conditions
Free cable end allows for flexible installation options
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 10 m
