RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- RS Stock No.:
- 519-413
- Mfr. Part No.:
- 1589876
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€294.38
(exc. VAT)
€362.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 519-413
- Mfr. Part No.:
- 1589876
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 4.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 14.2mm | |
| Power Rating | 26.6kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 4.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 14.2mm | ||
Power Rating 26.6kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable from phoenix contact is designed to meet the evolving needs of electric vehicle charging infrastructure. With its innovative type 2 connector, this cable delivers reliable and efficient charging for electric vehicles up to 32 A, making it perfect for both commercial and residential charging stations. Safety and performance are paramount, which is why this cable is engineered to comply with stringent automotive standards, ensuring longevity and durability. The ergonomic design adds to user comfort, while its robust construction makes it suitable for various environmental conditions. Enhance your e-mobility experience with this state of the art charging solution.
Designed specifically for charging electric vehicles with alternating current
Features a type 2 vehicle charging connector for universal compatibility
Constructed with longitudinal water tightness to prevent water ingress
Ergonomically designed for convenient handling and ease of use
Offers options for custom branding on request for business applications
Manufactured according to IATF and ISO quality standards for superior reliability
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
