RS Better World
Phoenix Contact 375A EV Charging Cable 375 kW 10 m
- RS Stock No.:
- 518-345
- Mfr. Part No.:
- 1531934
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€29,744.39
(exc. VAT)
€36,585.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29,744.39 | €2,974.439 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 518-345
- Mfr. Part No.:
- 1531934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 375A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 50 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 38mm | |
| Number of Cores | 4 | |
| Power Rating | 375kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 375A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 50 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 38mm | ||
Number of Cores 4 | ||
Power Rating 375kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for high performance electric vehicle applications, ensuring rapid charging with direct current. Built to support CCS type 2 standards, it operates seamlessly in charging stations, making it an excellent choice for e mobility solutions. The cable features an open cable end for easy connectivity and is equipped with advanced safety measures such as temperature monitoring to prevent overheating. Its robust design is suited for various environmental conditions, embodying the quality and reliability that phoenix contact is renowned for in the field of industrial connectivity.
Temperature sensors provide real time monitoring to prevent overheating
Supports four conductor measurement technology for compliance with billing standards
Easy maintenance with exchangeable mating faces for quick replacements
Designed in accordance with stringent automotive standards for superior reliability
Comprehensive product range available to cater to diverse charging needs
Related links
- Phoenix Contact 375A EV Charging Cable 375 kW 4 m
- Phoenix Contact 375A EV Charging Cable 375 kW 8 m
- Phoenix Contact 375A EV Charging Cable 375 kW 7 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5.5 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 375A EV Charging Cable 7.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 10 m
