RS Better World
Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- RS Stock No.:
- 519-464
- Mfr. Part No.:
- 1531924
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€22,833.70
(exc. VAT)
€28,085.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22,833.70 | €2,283.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 519-464
- Mfr. Part No.:
- 1531924
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 375A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 38mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 500kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 375A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 38mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 500kW | ||
Insulation Material Thermoplastic Elastomer | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly engineered for rapid and efficient charging of electric vehicles, embodying cutting edge technology for the e mobility market. Designed to meet the needs of modern charging infrastructures, this robust cable is compatible with CCS type 2 standards and can handle significant currents with ease, giving users the assurance of high performance and reliability. Its sophisticated design includes features like a vehicle charging connector and open cable end, supporting four conductor measurement technology and analogue temperature sensors for enhanced operational safety. The CHARX PT2C model stands out with its impressive capabilities, making it an essential part of any charging station setup, whether in commercial or residential environments.
Supports both standard and ultra fast charging modes for flexible usage
Ensures safety with integrated temperature monitoring systems
Simple maintenance with replaceable components for hassle free servicing
Developed under stringent automotive standards for superior quality assurance
Eco friendly compliance with EU RoHS and China RoHS regulations
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 375A EV Charging Cable 375 kW 7 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 4 m
- Phoenix Contact 375A EV Charging Cable 375 kW 8 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5.5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 10 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
