RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- RS Stock No.:
- 556-489
- Mfr. Part No.:
- 1285691
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 168 units)*
€27,216.00
(exc. VAT)
€33,475.68
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27,216.00 | €162.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 556-489
- Mfr. Part No.:
- 1285691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 4.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 11.5mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 3 | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 4.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 11.5mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 3 | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Advanced AC charging cable is designed for seamless compatibility with electric vehicles, ensuring a reliable and efficient charging experience. Crafted under the esteemed CHARX connect eco series, this cable facilitates the charging of EVs through type 2 inlets, making it an indispensable tool for modern e mobility infrastructure. The robust construction utilizes high quality materials to support lasting performance, while its ergonomic design enhances ease of use, ensuring convenience for both operators and users alike. With the ability to support a charging power of 8 kW and an integrated protective cap, this cable stands as a testament to innovation and reliability in the EV charging solutions market. From urban charging stations to private installations, this cable meets the growing demand for efficient electric vehicle charging.
Incorporates pulse width modulation for efficient signal transmission
Promotes user safety with a protective cap and robust design
Supports rapid charging capabilities to reduce downtime
Manufactured in compliance with rigorous automotive standards
Offers a sustainable solution for modern electric mobility needs
Provides a long cable length for flexible installation options
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
