Better World
Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 124-5229
- Distrelec Article No.:
- 304-13-908
- Mfr. Part No.:
- 1627362
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€277.56
(exc. VAT)
€341.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €277.56 |
| 5 - 9 | €263.66 |
| 10 + | €250.61 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-5229
- Distrelec Article No.:
- 304-13-908
- Mfr. Part No.:
- 1627362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V ac | |
| IP Rating | IP56, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Outside Diameter | 10.2 mm | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 4 | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V ac | ||
IP Rating IP56, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Outside Diameter 10.2 mm | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 4 | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- DE
AC Charging Cable, Type 1, U-Lock
From Phoenix Contact, this C-Line Single-Phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for Type 1 vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)
This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
Type 1 EV connectors are a United States standard.
Features and Benefits
• Design Type: C-Line
• Type 1 Charging Standard
• Mode 3 Charging Mode
• AC Single-Phase charging current
• IEC 62196-2, SAE J1772 Standard
• Insertion Force of < 100 N
• Suitable for > 10,000 mating cycles.
• IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Related links
- Phoenix Contact 20 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 30 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- RS PRO 32 A Mode 3 EV Charging Cable 5m
- RS PRO 16 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 2 EV Charging Cable 5m
- Weidmüller 32 A Mode 3 EV Charging Cable 5m
