Better World
Phoenix Contact 30 A EV Charging Cable 7.5 kW 5 m
- RS Stock No.:
- 133-723
- Mfr. Part No.:
- 1033865
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€218.22
(exc. VAT)
€268.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-723
- Mfr. Part No.:
- 1033865
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 7.5kW | |
| Conductor Material | Silver | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 7.5kW | ||
Conductor Material Silver | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a vehicle charging connector and open cable end, allowing for easy installation at charging stations for e-mobility. With a charging power of 7.5 kW and a charging current of 30 A, this charging cable provides efficient and reliable charging for EVs. The cable has a length of 5 meters. With its black color and straight design, it offers a sleek and modern look while ensuring reliable performance.
Vehicle charging connector and open cable end
Protective cap and locking option for added security
5 meter cable length for flexible positioning
Related links
- Phoenix Contact 30 A EV Charging Cable 7.5 kW 5 m
- Phoenix Contact 40 A EV Charging Cable 40 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 16 A EV Charging Cable 12.2 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 5 m
