Better World
Phoenix Contact 20 A EV Charging Cable 16 kW 4 m
- RS Stock No.:
- 124-5245
- Distrelec Article No.:
- 304-13-901
- Mfr. Part No.:
- 1627135
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€533.35
(exc. VAT)
€656.02
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €533.35 |
| 5 + | €507.74 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-5245
- Distrelec Article No.:
- 304-13-901
- Mfr. Part No.:
- 1627135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20 A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480 V ac | |
| IP Rating | IP44, IP56 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8 mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 16kW | |
| Number of Cores | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20 A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480 V ac | ||
IP Rating IP44, IP56 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8 mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 16kW | ||
Number of Cores 6 | ||
- COO (Country of Origin):
- PL
Mobile AC Charging Cable, Type 2, 3-Phase, Spiral Cable
From Phoenix Contact, this C-Line 3-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 2 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
With a spiral TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
Type 2 EV Connectors are a German standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56.
Features and Benefits
• Design Type: C-Line
• Type 2 Charging Standard
• Mode 3 Charging Mode
• AC 3-Phase charging current
• IEC 62196-2
• Suitable for > 10,000 mating cycles.
• IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Related links
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- MENNEKES Stecker 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
