RS Better World

MENNEKES Stecker 20A EV Charging Cable 11 kW 4 m

Subtotal (1 unit)*

€86.70

(exc. VAT)

€106.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 59 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
218-177
Mfr. Part No.:
36401
Manufacturer:
MENNEKES Stecker
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES Stecker

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

20A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

40V

Cross Sectional Area

2.5mm²

IP Rating

IP20

Minimum Operating Temperature

30°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

11kW

COO (Country of Origin):
RO
The Mennekese Stecker EV charging cable is suitable for all vehicles with a connector. It can be connected to public charging stations and wall box with charging socket for charging power.

Mode 3 type charging cable

Type 2 connector for modern EV

20 A current rating for efficient charging

3 phase power for faster charging

4 m length for flexible use

Degree of protection is IP20

Standards used are IEC61851 and DIN EN 62196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy