RS Better World
Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- RS Stock No.:
- 124-5237
- Distrelec Article No.:
- 300-77-435
- Mfr. Part No.:
- 1623509
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€275.09
(exc. VAT)
€338.36
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €275.09 |
| 5 + | €261.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-5237
- Distrelec Article No.:
- 300-77-435
- Mfr. Part No.:
- 1623509
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP56, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 17mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 26kW | |
| Number of Cores | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP56, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 17mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 26kW | ||
Number of Cores 6 | ||
- COO (Country of Origin):
- PL
Phoenix Contact EV Charging Cable, 3 Phase, 26.6kW Maximum Charging Power - EV-T2G3PC-3AC32A-4,0M6,0ESBK01 - 1623509
Keep your electric vehicle's battery powered with this EV charging cable from Phoenix Contact. It's suitable to use for the AC charging of electric vehicles from all manufacturers. As it's portable, you can conveniently keep it in your car to use when you need it.
The cable has a charging power of up to 26kW to ensure your battery is fully charged. With up to 10 thousand insertion and withdrawal cycles, it's a long-lasting option. Flexibility comes courtesy of a large bending radius of 255mm.
With a cable length of 4 metres, there's no need for you to locate your vehicle directly next to a power outlet. Plug caps protect the unit's connectors when it's not in use, so you can safely use it in contaminated environments without loss of performance.
Features & Benefits
• Meets standards of continual improvement, defect prevention and reduction of waste in accordance with IATF 16949
• Complies with German automotive manufacturer standards for quality and reliability
• IP44 rated connection when plugged in that's protected against low-pressure water jets and objects larger than 1mm
Related links
- Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
