RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 265-7315
- Distrelec Article No.:
- 304-13-909
- Mfr. Part No.:
- 1627365
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€106.32
(exc. VAT)
€130.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.32 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-7315
- Distrelec Article No.:
- 304-13-909
- Mfr. Part No.:
- 1627365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Power Rating | 16.63kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Power Rating 16.63kW | ||
Insulation Material Thermoplastic Elastomer | ||
Number of Cores 5 | ||
The Phoenix Contact AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets with 5 m cable length.
Convenient handling due to the ergonomic, triple award-winning design
Longitudinal water tightness reliably prevents water ingress
Related links
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
