RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- RS Stock No.:
- 269-7884
- Mfr. Part No.:
- 1051542
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€188.52
(exc. VAT)
€231.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €188.52 |
| 5 - 9 | €182.86 |
| 10 - 24 | €177.22 |
| 25 - 49 | €171.55 |
| 50 + | €165.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-7884
- Mfr. Part No.:
- 1051542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8m | |
| Current Rating | 20A | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 480V ac | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Plastic | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8m | ||
Current Rating 20A | ||
Terminated/Unterminated Unterminated | ||
Voltage 480V ac | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Plastic | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Black color
Longitudinal water tightness reliably prevents water ingress
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
