Better World
Amphenol Communications Solutions 70 A CHAdeMO, EV Charging Cable 200mm
- RS Stock No.:
- 274-2141
- Mfr. Part No.:
- AU10169535-J24CBLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)**
€23.23
(exc. VAT)
€28.57
(inc. VAT)
61 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €23.23 |
10 - 24 | €22.54 |
25 - 49 | €21.54 |
50 + | €20.26 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-2141
- Mfr. Part No.:
- AU10169535-J24CBLF
- Manufacturer:
- Amphenol Communications Solutions
Related links
- Amphenol Communications Solutions 70 A CHAdeMO, EV Charging Cable 200mm
- Amphenol Industrial 200 A Combo CCS, EV Charging Cable 5m
- EV Charging Cable
- Amphenol Communications Solutions 10170897 Series Flat Ribbon...
- Weidmüller 20 A Mode 3 EV Charging Cable 7.5m
- Phoenix Contact EV Charging Cable
- Phoenix Contact 500 A Mode 4, EV Charging Cable 5m
- Schneider Electric 32 A Type 2, EV Charging Cable 5m