RS Better World
Amphenol Industrial 200A EV Charging Cable 5 m
- RS Stock No.:
- 174-1916
- Distrelec Article No.:
- 302-82-435
- Mfr. Part No.:
- CA HVCO 50 T 050
- Manufacturer:
- Amphenol Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1916
- Distrelec Article No.:
- 302-82-435
- Mfr. Part No.:
- CA HVCO 50 T 050
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 200A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1000V dc | |
| Cross Sectional Area | 50mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 200A | ||
Terminated/Unterminated Terminated | ||
Voltage 1000V dc | ||
Cross Sectional Area 50mm² | ||
IP Rating IP44 | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 250A 5 m
- Phoenix Contact 200A EV Charging Cable 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 1.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
