RS Better World
Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- RS Stock No.:
- 286-0990
- Mfr. Part No.:
- 1085638
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€4,553.94
(exc. VAT)
€5,601.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,553.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 286-0990
- Mfr. Part No.:
- 1085638
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1000V | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 35.7mm | |
| Power Rating | 500kW | |
| Number of Cores | 5 | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1000V | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 35.7mm | ||
Power Rating 500kW | ||
Number of Cores 5 | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- DE
The Phoenix Contact CHARX connect professional, HPC DC charging cable, with cooled vehicle charging connector and cooled cable, for charging electric vehicles (EV) with direct current (DC), with replaceable mating face frame, with replaceable DC power con
Maintenance friendly replacement of the mating face frame
Convenient handling due to the ergonomic design
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 5 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 200A EV Charging Cable 500 kW 2 m
