Weidmüller Series WM-SC-LTE EV Charging Controller

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7,545.82

(exc. VAT)

€9,281.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€7,545.82
5 - 9€7,433.20
10 - 24€7,323.89
25 - 49€7,217.74
50 +€7,114.63

*price indicative

RS Stock No.:
284-3300
Mfr. Part No.:
2923100000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Supply Voltage

24V

Mounting Type

DIN Rail

Interface

Ethernet

Series

WM-SC-LTE

COO (Country of Origin):
DE
The Weidmuller The intelligent load management tool SMART charge automatically ensures smart distribution of the available electricity and ensures electric vehicles are charged in a flash. User-friendly monitoring and management options from simple status queries to controlling or prioritizing charging processes increase the overview and make it easier to control a charging network. Also, the installation of SMART charge, as well as the integration of a PV system is simple, as the intuitive installation guide tells exactly what to do. Therefore, the system is ready for use in the shortest possible time and the surplus from the PV system can be used directly

Radio technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy