Weidmüller Series WM-SC-LTE EV Charging Controller
- RS Stock No.:
- 284-3306
- Mfr. Part No.:
- 2923150000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€4,223.76
(exc. VAT)
€5,195.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4,223.76 | - |
| 5 - 9 | €4,160.72 | 1% |
| 10 - 24 | €4,099.53 | 2% |
| 25 - 49 | €4,040.12 | 4% |
| 50 + | €3,982.41 | 5% |
*price indicative
- RS Stock No.:
- 284-3306
- Mfr. Part No.:
- 2923150000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Supply Voltage | 24V | |
| Mounting Type | DIN Rail | |
| Interface | Ethernet | |
| Series | WM-SC-LTE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Supply Voltage 24V | ||
Mounting Type DIN Rail | ||
Interface Ethernet | ||
Series WM-SC-LTE | ||
- COO (Country of Origin):
- DE
The Weidmuller The intelligent load management tool SMART charge automatically ensures smart distribution of the available electricity and ensures electric vehicles are charged in a flash. User-friendly monitoring and management options from simple status queries to controlling or prioritizing charging processes increase the overview and make it easier to control a charging network. Also, the installation of SMART charge, as well as the integration of a PV system is simple, as the intuitive installation guide tells exactly what to do. Therefore, the system is ready for use in the shortest possible time and the surplus from the PV system can be used directly
Radio technology
Related links
- Weidmüller Series WM-SC-LTE EV Charging Controller
- Weidmüller Series WM-SC EV Charging Controller
- Weidmüller Series WM-SC-PV EV Charging Controller
- Hager EV Charging Controller
- Schneider Electric Series EcoStruxure EV Charging Controller Wall
- Phoenix Contact Series SACC-M12-SCO PLUG EV Charging Controller
- Phoenix Contact Series EM-CP-PP-ETH EV Charging Controller
- Phoenix Contact Series CHARX Control Basic EV Charging Controller RS485 PCB
