ABB 1 11kW EV Charging Point, 16 A O/P, 320 V ac → 415V
- RS Stock No.:
- 206-7675
- Distrelec Article No.:
- 304-10-112
- Mfr. Part No.:
- 6AGC082156 TAC-W11-G5-R-0
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7675
- Distrelec Article No.:
- 304-10-112
- Mfr. Part No.:
- 6AGC082156 TAC-W11-G5-R-0
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 16A | |
| Maximum Output Voltage | 415V | |
| Output Power | 11kW | |
| Electrical Phase | 3 | |
| Number of Sockets | 1 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | IEC/UL 62955, UL 1998, IEC/EN 61851-1, UL 2231-2, CSA C22.2. NO.280, IEC/EN 62311, IEC/UL 62479, TuV conforming to UL 2594, UL 2231-1 | |
| Minimum Output Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 16A | ||
Maximum Output Voltage 415V | ||
Output Power 11kW | ||
Electrical Phase 3 | ||
Number of Sockets 1 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals IEC/UL 62955, UL 1998, IEC/EN 61851-1, UL 2231-2, CSA C22.2. NO.280, IEC/EN 62311, IEC/UL 62479, TuV conforming to UL 2594, UL 2231-1 | ||
Minimum Output Voltage 320V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 11kW Power, 16A Current - 6AGC082156 TAC-W11-G5-R-0
This EV charging point is an essential solution for electric vehicle owners, designed to provide efficient charging capabilities. With its compact dimensions of 195mm in length, 110mm in width, and 320mm in height, this unit is easy to install on walls, making it perfect for both residential and commercial settings. The device supports output power of up to 11 kW, making it an ideal choice for quick and effective charging.
Features & Benefits
• Provides three-phase EV charging for optimal performance
• Supports output voltage range of 320 to 480V AC
• Features a Type 2 socket for versatility with charging connections
• Equipped with an integrated cable, allowing for convenient setup
• Offers multiple connectivity options including WiFi and Bluetooth
• Compatible with RFID charging solutions for secure access
Applications
• Used for charging electric vehicles in residential installations
• Suitable for commercial charging stations at workplaces
• Ideal for integration with smart grid technologies
• Employed in automated charging systems for electric fleets
How does this charger enhance smart EV charging capabilities?
The product includes Modbus connectivity, enabling integration with smart energy management systems, which optimises charging based on grid demand and vehicle requirements.
What is the significance of the Type 2 socket in this design?
The Type 2 socket is widely adopted across various electric vehicles, ensuring compatibility and ease of use for a broad range of models.
Can this charging point be easily integrated into existing infrastructures?
Yes, its wall-mount design allows for straightforward installation, while its versatile connectivity options facilitate seamless integration into existing electrical systems.
What maintenance or considerations are required for optimal use?
Users should periodically check the connections and the cable for wear and tear. Ensuring the software, if applicable, is updated will help maintain performance and security.
What safety features are inherent in this EV charging point?
The design incorporates various safety standards to protect against overcurrent and short-circuit conditions, ensuring safe operation during charging.
Related links
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- ABB 1 7kW EV Charging Point 184 V ac → 184V ac, 276 V ac
- ABB 3 Phase 22kW EV Charging Point 32A O/P Type 2
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- ABB 1 4kW EV Charging Point 380 V → 415V
- Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
- Hager 1 11kW Socket Outlet, 16 A O/P → 250V
- ABB 1 7kW EV Charging Point 184 V ac → 415V