ABB 1 22kW EV Charging Point, 32 A O/P, 320 V ac → 480V
- RS Stock No.:
- 212-0654
- Mfr. Part No.:
- 6AGC081285
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0654
- Mfr. Part No.:
- 6AGC081285
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Maximum Output Voltage | 480V | |
| Number of Sockets | 1 | |
| Electrical Phase | 3 | |
| Length | 195mm | |
| Width | 110mm | |
| Height | 320mm | |
| Standards/Approvals | MID, CE, UL, CB | |
| Minimum Output Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 22kW | ||
Maximum Output Voltage 480V | ||
Number of Sockets 1 | ||
Electrical Phase 3 | ||
Length 195mm | ||
Width 110mm | ||
Height 320mm | ||
Standards/Approvals MID, CE, UL, CB | ||
Minimum Output Voltage 320V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, Plastic Housing, 7.07kg Weight - 6AGC081285
Use this EV charging point from ABB to keep your electric vehicles powered up and raring to go. It delivers up to 22kW of power, so you can quickly energise your cars, bikes or buses to full capacity in four hours or less. A generous 5m cable length makes it easy to reach the socket. As the cable wraps conveniently around the charger's body, it won't pose a trip hazard. This piece of kit has a plastic housing that protects it from wear and impact, so it offers long-term service in harsh environments. Current limiting protection prevents nuisance tripping for smooth signal transmission.
Key Features
• Wall mounting is simple and doesn't need complex tools, saving time and hassle
• Wifi, Bluetooth and 4G compatible for easy communication with control devices
• RFID and in-app authentication for secure access
• Broad operating temperature range between -30°C to +50°C for use in demanding conditions
Applications
• Offices
• Supermarkets
• Leisure centres
Is this charging point dust-resistant?
Yes, this device's IP54 rating shows that it withstands dust, as well as water splashes.
How do I monitor the charge progress on this device?
This unit has a status display screen for easy tracking of energy levels.
Related links
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- ABB 3 Phase 22kW EV Charging Point 32A O/P Type 2
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V