Weidmüller 3 Phase 22kW EV Charging Point, 6A O/P

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€837.18

(exc. VAT)

€1,029.73

(inc. VAT)

RS Stock No.:
284-3279
Mfr. Part No.:
2875250000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Output Current

6A

Output Power

22kW

Number of Sockets

1

Number of Phases

3

COO (Country of Origin):
DE
The Weidmuller Smart charging solutions for individual challenges. The intelligent and networkable EV charging box family AC SMART. Ready for any application scenario in the private and commercial sector, from simple charging with a single charging point through integration into smart grids to the complex management of entire charging parks. The three platform-based feature lines ECO, VALUE and ADVANCED cover the most common use-cases and can be adapted to individual applications by means of standardized interfaces and versatile configuration options.

Radio technology
RGB status indicator
Welding detection
Failure shutdown method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy