Weidmüller 3 Phase 11kW EV Charging Point, 6A O/P
- RS Stock No.:
- 284-3291
- Mfr. Part No.:
- 2911290000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-3291
- Mfr. Part No.:
- 2911290000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Output Current | 6A | |
| Output Power | 11kW | |
| Number of Sockets | 1 | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Output Current 6A | ||
Output Power 11kW | ||
Number of Sockets 1 | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- DE
The Weidmuller Smart charging solutions for individual challenges. The intelligent and networkable EV charging box family AC SMART. Ready for any application scenario in the private and commercial sector, from simple charging with a single charging point through integration into smart grids to the complex management of entire charging parks. The three platform-based feature lines ECO, VALUE and ADVANCED cover the most common use-cases and can be adapted to individual applications by means of standardized interfaces and versatile configuration options.
Radio technology
RGB status indicator
Welding detection
Failure shutdown method
RGB status indicator
Welding detection
Failure shutdown method
Related links
- Weidmüller 3 Phase 11kW EV Charging Point, 6A O/P
- Weidmüller 11kW EV Charging Point, 6A O/P
- Weidmüller 22kW EV Charging Point, 6A O/P
- Weidmüller 7.4kW EV Charging Point, 6A O/P
- Weidmüller 3 Phase 22kW EV Charging Point, 6A O/P
- Weidmüller 3 Phase 11kW EV Charging Point
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- Hager 1 11kW Electric Vehicle Charging Station, 16 A O/P → 400V
