ITT Cannon, ACi 3 Type EV 2 EV Connector Male, 5 m Cable, 63A
- RS Stock No.:
- 175-613
- Mfr. Part No.:
- ACI3-T2-063-3BK-050A-1A1
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€241.21
(exc. VAT)
€296.69
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €241.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-613
- Mfr. Part No.:
- ACI3-T2-063-3BK-050A-1A1
- Manufacturer:
- ITT Cannon
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | EV Connector | |
| Series | ACi 3 | |
| Connector Type | Type EV 2 | |
| Current | 63A | |
| Number of Rows | 3 | |
| Application | Evse Application, Mode 3 Connection Cable | |
| Operating Voltage | 480V | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | EN 62196-2 certified at VDE | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Black | |
| IP Rating | IP44 | |
| Better World Product | Yes | |
| Cable Length | 5m | |
| For Use With | AC Charging Solutions | |
| Housing Material | Matt black Handle Material | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type EV Connector | ||
Series ACi 3 | ||
Connector Type Type EV 2 | ||
Current 63A | ||
Number of Rows 3 | ||
Application Evse Application, Mode 3 Connection Cable | ||
Operating Voltage 480V | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals EN 62196-2 certified at VDE | ||
Better World Claim Renewable Energy Solution | ||
Colour Black | ||
IP Rating IP44 | ||
Better World Product Yes | ||
Cable Length 5m | ||
For Use With AC Charging Solutions | ||
Housing Material Matt black Handle Material | ||
- COO (Country of Origin):
- IT
