ITT Cannon, DCI2 Type EV 2 EV Connector Male, 150 mm Cable, 300A
- RS Stock No.:
- 175-614
- Mfr. Part No.:
- 121699-4030-E
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€1,088.32
(exc. VAT)
€1,338.63
(inc. VAT)
- 25 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,088.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-614
- Mfr. Part No.:
- 121699-4030-E
- Manufacturer:
- ITT Cannon
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | EV Connector | |
| Series | DCI2 | |
| Connector Type | Type EV 2 | |
| Current | 300A | |
| Number of Rows | 3 | |
| Operating Voltage | 30V | |
| Application | Charging Connector | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| Key Type | Type B | |
| Depth | 101mm | |
| Standards/Approvals | IEC 62196-3 certified at VDE | |
| IP Rating | IP44, IP24 | |
| Better World Product | Yes | |
| Cable Length | 150mm | |
| Colour | Black | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type EV Connector | ||
Series DCI2 | ||
Connector Type Type EV 2 | ||
Current 300A | ||
Number of Rows 3 | ||
Operating Voltage 30V | ||
Application Charging Connector | ||
Connector Gender Male | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
Key Type Type B | ||
Depth 101mm | ||
Standards/Approvals IEC 62196-3 certified at VDE | ||
IP Rating IP44, IP24 | ||
Better World Product Yes | ||
Cable Length 150mm | ||
Colour Black | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- IT
